1776259-6 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
1776259-6

TE Connectivity

Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 10A/Contact

Manufacturer Part #: 1776259-6

Alternate Part #: 1776259-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 10A/Contact

Key Features

  • 3-position Top Wire Entry Terminal Block
  • Wire Size: 14-22 AWG
  • Board Mount
  • Screwless
  • 5.0 mm Pitch
  • Color: Green

Technical Attributes

Description
Value
Find similar Parts
Housing Color
Green
Type
Terminal Block
Wire Size
14 to 22 AWG
Body Orientation
Straight
Mounting
Through Hole
Contact Plating
Tin Over Nickel
Pitch
5 mm
Operating Temperature
-55 to 105 °C
Number of Rows
1
Max Processing Temp
240|260|265
Contact Material
Brass
Housing Material
Nylon 6/6
Termination Method
Solder
Product Length
32.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121410
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
EUR    €2,39
  • Additional Stock Lead Time: 19 Weeks 1 Day
  • Quantity:

    - | +

    Min: 4,200  Mult: 150


    image

    Invalid Quantity

    4,200:  

    €2,39


    4,500:  

    €1,89


    8,700:  

    €1,79


    21,000:  

    €1,59


    42,000:  

    €1,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM