1776244-8 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
1776244-8

TE Connectivity

Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 10A/Contact

Manufacturer Part #: 1776244-8

Alternate Part #: 1776244-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 10A/Contact

Key Features

  • 2-postion Terminal Block
  • PCB Mount
  • Straight Orientation
  • Side Wire Entry
  • Low Profile w/Interlock
  • 5.0 mm Pitch (LT)
  • Wire Size: 14-22 AWG
  • UL Rating – 250 V, 10 A
  • Color: Blue

Technical Attributes

Description
Value
Find similar Parts
Number of Rows
1
Type
Terminal Block
Max Processing Temp
240|260|265
Pitch
5 mm
Wire Size
14 to 22 AWG
Operating Temperature
-55 to 105 °C
Body Orientation
Straight
Contact Material
Brass/Steel
Housing Material
Nylon
Housing Color
Blue
Termination Method
Solder
Contact Plating
Tin
Mounting
Through Hole
Product Length
40.58 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121410
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
EUR    €1,2799
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 1,600  Mult: 200


    image

    Invalid Quantity

    1,600:  

    €1,2799


    2,000:  

    €1,1409


    3,600:  

    €1,0039


    8,000:  

    €0,8729


    16,000:  

    €0,8229



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM