1776119-4 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
1776119-4

TE Connectivity

Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Manufacturer Part #: 1776119-4

Alternate Part #: 1776119-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
240|260|265
Wire Size
15 to 17 AWG
Gender
F
Body Orientation
Straight
Termination Method
Solder
Housing Color
Black
Contact Plating
Tin/Nickel
Contact Material
Brass
Mounting
Through Hole
Housing Material
Polyamide
Pitch
5.08 mm
Product Length
20.32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121410
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
EUR    €1,1859
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 150


    image

    Invalid Quantity

    600:  

    €1,1859


    900:  

    €1,0569


    1,500:  

    €0,9299


    3,000:  

    €0,8079


    6,000:  

    €0,7619



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM