1776113-8 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
1776113-8

TE Connectivity

Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 12A/Contact

Manufacturer Part #: 1776113-8

Alternate Part #: 1776113-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 12A/Contact

Technical Attributes

Description
Value
Find similar Parts
Pitch
3.81 mm
Body Orientation
Straight
Mounting
Through Hole
Operating Temperature
-40 to 110 °C
Contact Plating
Tin/Nickel
Wire Size
16 to 18 AWG
Max Processing Temp
240|260|265
Termination Method
Solder
Housing Color
Black
Contact Material
Copper Alloy
Housing Material
Polyamide
Product Length
30.48 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121410
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
EUR    €5,39
  • Additional Stock Lead Time: 13 Weeks 1 Day
  • Quantity:

    - | +

    Min: 400  Mult: 100


    image

    Invalid Quantity

    400:  

    €5,39


    600:  

    €4,29


    1,000:  

    €3,99


    2,000:  

    €3,59


    4,000:  

    €3,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM