ICA-316-SST by Samtec | Connector Socket | Avnet EMEA
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
ICA-316-SST

Samtec

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer Part #: ICA-316-SST

Alternate Part #: ICA-316-SST


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Key Features

  • Available up to 24 contacts per row
  • Dual row design
  • Through-hole

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Body Orientation
Straight
Contact Material
Beryllium Copper
Number of Rows
2
Type
DIP Socket
Max Processing Temp
260
Row Spacing
7.62 mm
Housing Material
Polyester
Termination Method
Solder
Pitch
2.54 mm
Contact Plating
Gold Over Nickel
Gender
SKT
Lead Finish
Tin
Mounting
Through Hole
Product Length
20.32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €2,1725
  • Additional Stock Lead Time: 1 Week 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    25:  

    €2,1725


    500:  

    €1,44833


    1,000:  

    €0,68742


    5,000:  

    €0,68571


    10,000:  

    €0,6840



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM