D2948-42 by Harwin | Connector Socket | Avnet EMEA
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
D2948-42

Harwin

2.54mm (0.1") Pitch Dual Row PC Tail IC Socket Assembly, gold clip + tin shell, 48 contacts

Manufacturer Part #: D2948-42

Alternate Part #: D2948-42


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

2.54mm (0.1") Pitch Dual Row PC Tail IC Socket Assembly, gold clip + tin shell, 48 contacts

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Number of Contacts
48 POS
Body Orientation
Vertical
Mounting
PC Tail / Throughboard
Contact Material
Beryllium Copper contact clip, Brass shell
Lead Finish
100% Tin over Nickel
Housing Material
PCT
Operating Temperature
-55 to 125 °C
Type
DIP Socket
Row Spacing
15.24 mm
Pitch
2.54 mm
Gender
SKT
Number of Rows
2
Color
Black
Termination Method
Solder
Contact Plating
Gold
Product Length
60.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,5829
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 1,512  Mult: 504


    image

    Invalid Quantity

    1,512:  

    €1,5829


    2,520:  

    €1,3189


    4,032:  

    €1,2179


    7,560:  

    €1,1309


    15,120:  

    €1,0549



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM