D2832-42 by Harwin | Connector Socket | Avnet EMEA
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
D2832-42

Harwin

2.54mm (0.1") Pitch Dual Row PC Tail IC Socket Assembly, gold clip + tin shell, 32 contacts

Manufacturer Part #: D2832-42

Alternate Part #: D2832-42


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

  • Socket accepts IC leads Ø0.41 to 0.56mm.
  • End and side stackable.
  • Utilises four finger Beryllium Copper contact technology (see the Datamate range for more detail).

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Number of Contacts
32 POS
Contact Plating
Gold
Type
IC Sockets/Headers mm
Lead Finish
100% Tin over Nickel
Contact Material
Beryllium Copper contact clip, Brass shell
Housing Material
PCT
Row Spacing
15.24 mm
Body Orientation
Vertical
Mounting
PC Tail / Throughboard
Color
Black
Termination Method
Solder
Pitch
2.54 mm
Gender
SKT
Max Processing Temp
260
Product Length
40.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,3509
  • Additional Stock Lead Time: 13 Weeks 3 Days
  • Quantity:

    - | +

    Min: 756  Mult: 756


    image

    Invalid Quantity

    756:  

    €1,3509


    1,512:  

    €1,1259


    3,024:  

    €1,0389


    4,536:  

    €0,9649


    7,560:  

    €0,9009



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM