N10226-52B3PC by 3M | Connector SCSI | Avnet EMEA
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
N10226-52B3PC

3M

Conn SCSI RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port

Manufacturer Part #: N10226-52B3PC

Alternate Part #: N10226-52B3PC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

3M Mini D Ribbon (MDR) Connectors.050″ Boardmount Through-Hole Vertical Receptacle - Shielded

Key Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • Surface mount compatible PCT insulator material
  • Ground lock PCB retention
  • Interface latch design for connection stability
  • MDR digital LCD interface as a 20 or 26 contact connector
  • Contacts: 14, 20, 26, 36, 40, 50 and 68

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Type
SCSI
Number of Ports
1
Operating Temperature
-55 to 105 °C
Lead Finish
Gold
Housing Material
Zinc Alloy
Body Orientation
Right Angle
Contact Material
Copper Alloy
Termination Method
Solder
Pitch
2.54 mm
Contact Plating
Gold Over Nickel
Gender
RCP
Mounting
Through Hole
Product Length
37.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
UNSPSC:
39121400
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
EUR    €5,79
  • Additional Stock Lead Time: 16 Weeks 3 Days
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €5,79


    200:  

    €5,49


    400:  

    €5,29


    600:  

    €4,89


    1,000:  

    €4,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM