N10220-52B2PC by 3M | Connector SCSI | Avnet EMEA
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
N10220-52B2PC

3M

Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port

Manufacturer Part #: N10220-52B2PC

Alternate Part #: N10220-52B2PC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

3M Mini D Ribbon (MDR) Connectors.050″ Boardmount Through-Hole Vertical Receptacle - Shielded

Key Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • Surface mount compatible PCT insulator material
  • Ground lock PCB retention
  • Interface latch design for connection stability
  • MDR digital LCD interface as a 20 or 26 contact connector
  • Contacts: 14, 20, 26, 36, 40, 50 and 68

Technical Attributes

Description
Value
Find similar Parts
Type
SCSI
Lead Finish
Gold
Body Orientation
Right Angle
Number of Ports
1
Operating Temperature
-55 to 105 °C
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Termination Method
Solder
Pitch
2.54 mm
Housing Material
Zinc Alloy
Mounting
Through Hole
Gender
RCP
Max Processing Temp
260
Product Length
33.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €5,29
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €5,29


    200:  

    €4,99


    400:  

    €4,79


    600:  

    €4,49


    1,000:  

    €4,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM