3549-2002 by 3M | Connector SCSI | Avnet EMEA
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
3549-2002

3M

Conn SCSI SKT 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port

Manufacturer Part #: 3549-2002

Alternate Part #: 3549-2002


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn SCSI SKT 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port

Key Features

  • Back mount application allows grounding directly to cabinet
  • Uses standard hardware
  • Accepts 26-28 AWG in .050″ inch flat cable or discrete wire
  • Contact design efficiency enables multiple insertion/withdrawals
  • Accepts .050″ inch round, flat or jacketed cable
  • Optional bail mount kit available
  • RoHS* compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Body Orientation
Right Angle
Housing Material
Polybutylene Terephthalate
Type
SCSI
Mounting
Cable Mount
Number of Ports
1
Gender
SKT
Pitch
2.16 mm
Termination Method
IDT
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Product Length
55.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536695050"
UNSPSC:
39121400
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
EUR    €19,19
  • Additional Stock Lead Time: 6 Weeks 3 Days
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €19,19


    200:  

    €18,49


    400:  

    €17,79


    600:  

    €16,49


    1,000:  

    €15,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM