10268-52B2 PL by 3M | SCSI连接器 | Avnet EMEA
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
10268-52B2 PL

3M

Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tray

Manufacturer Part #: 10268-52B2 PL

Alternate Part #: 10268-52B2 PL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

3M Mini D Ribbon (MDR) Connectors.050″ Boardmount Through-Hole Right Angle Receptacle - Shielded

Key Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • Surface mount compatible PCT insulator material
  • Ground lock PCB retention
  • Interface latch design for connection stability
  • MDR digital LCD interface as a 20 or 26 contact connector
  • Contacts: 14, 20, 26, 36, 40, 50 and 68

Technical Attributes

Description
Value
Find similar Parts
Number of Ports
1
Type
SCSI
Body Orientation
Right Angle
Contact Plating
Gold Over Nickel
Termination Method
Solder
Lead Finish
Gold
Max Processing Temp
263
Mounting
Through Hole
Gender
RCP
Operating Temperature
-55 to 85 °C
Pitch
2.54 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €8.3578
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €8.3578


    200:  

    €8.0235


    400:  

    €7.7149


    600:  

    €7.1639


    1,000:  

    €6.6863



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM