10250-0210EC by 3M | Connector SCSI | Avnet EMEA
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
10250-0210EC

3M

Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port

Manufacturer Part #: 10250-0210EC

Alternate Part #: 10250-0210EC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

3M Mini D Ribbon (MDR) Connectors.050″ IDC Wiremount Panelmount Receptacle - Shielded

Key Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • IEEE 1284C Interface as a 36 contact connector
  • Interface latch design for connection stability
  • Accepts a wide variety of cable constructions including flat, shielded flat and twisted pair cables
  • Contacts: 20, 26, 36, 40, 50 and 68
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Type
SCSI
Contact Material
Beryllium Copper
Body Orientation
Right Angle
Number of Ports
1
Mounting
Cable Mount
Gender
RCP
Pitch
1.27 mm
Termination Method
IDT
Contact Plating
Gold Over Nickel
Housing Material
Zinc Alloy
Operating Temperature
-20 to 85 °C
Product Length
52.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €8,39
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €8,39


    200:  

    €7,99


    400:  

    €7,69


    600:  

    €7,19


    1,000:  

    €6,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM