10226-6212 PC by 3M | Connector SCSI | Avnet EMEA
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
10226-6212 PC

3M

Conn SCSI RCP 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port

Manufacturer Part #: 10226-6212 PC

Alternate Part #: 10226-6212PC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

3M Mini D Ribbon (MDR) Connectors.050″ Boardmount Through-Hole Vertical Receptacle - Shielded

Key Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • Surface mount compatible PCT insulator material
  • Ground lock PCB retention
  • Interface latch design for connection stability
  • MDR digital LCD interface as a 20 or 26 contact connector
  • Contacts: 14, 20, 26, 36, 40, 50 and 68

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Max Processing Temp
260
Pitch
2.54 mm
Contact Plating
Gold Over Nickel
Lead Finish
Gold
Housing Material
Zinc Alloy
Gender
RCP
Body Orientation
Straight
Number of Ports
1
Mounting
Through Hole
Operating Temperature
-20 to 85 °C
Type
SCSI
Termination Method
Solder
Product Length
37.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €3.9517
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €3.9517


    200:  

    €3.7936


    400:  

    €3.6477


    600:  

    €3.3871


    1000:  

    €3.1613



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM