10150-6000EC by 3M | Connector SCSI | Avnet EMEA
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
10150-6000EC

3M

Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port

Manufacturer Part #: 10150-6000EC

Alternate Part #: 10150-6000 EC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

3M Mini D Ribbon (MDR) Connectors

Key Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • MDR digital LCD interface as a 20 or 26 contact connector
  • IEEE 1284C Interface as a 36 contact connector
  • Accepts a wide variety of cable constructions including flat, round, twisted pair and twinax cables
  • Accepts a wide variety of shielded junction shells
  • Contacts: 14, 20, 26, 36, 40, 50, 68, 80 and 100
  • RoHS Compliant.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Right Angle
Contact Material
Beryllium Copper
Gender
PL
Housing Material
Steel
Lead Finish
Gold
Mounting
Cable Mount
Pitch
1.27 mm
Termination Method
IDT
Contact Plating
Gold Over Nickel
Operating Temperature
-20 to 85 °C
Number of Ports
1
Type
SCSI
Product Length
41.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536695050"
UNSPSC:
39121400
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
EUR    €4,59
  • Additional Stock Lead Time: 15 Weeks 3 Days
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €4,59


    200:  

    €4,39


    400:  

    €4,19


    600:  

    €3,89


    1,000:  

    €3,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM