10150-3000-PE by 3M | Connector SCSI | Avnet EMEA
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
10150-3000-PE

3M

Conn SCSI PL 50 POS 2.54mm Solder Cup ST Cable Mount 50 Terminal 1 Port

Manufacturer Part #: 10150-3000-PE

Alternate Part #: 10150-3000PE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

3M Mini D Ribbon (MDR) Connectors.050" Solder Plug Connector - Shielded

Key Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • Solder cup termination requires no special tooling
  • Accepts a wide variety of discrete wire (24 to 30 AWG) cable construction
  • Contacts: 14, 20, 26, 36, 40 and 50

Technical Attributes

Description
Value
Find similar Parts
Type
SCSI
Lead Finish
Gold
Termination Method
Solder Cup
Gender
PL
Number of Ports
1
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Housing Material
Steel
Pitch
2.54 mm
Mounting
Cable Mount
Operating Temperature
-55 to 105 °C
Product Length
41.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €6.2873
  • Lead time: 4 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €6.2873


    200:  

    €6.0358


    400:  

    €5.8037


    600:  

    €5.3891


    1,000:  

    €5.0299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM