10126-3000-PE by 3M | Connector SCSI | Avnet EMEA
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
10126-3000-PE

3M

Conn SCSI PL 26 POS 2.54mm Solder Cup ST Cable Mount 26 Terminal 1 Port

Manufacturer Part #: 10126-3000-PE

Alternate Part #: 10126-3000PE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

3M Mini D Ribbon (MDR) Connectors.050" Solder Plug Connector - Shielded

Key Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • Solder cup termination requires no special tooling
  • Accepts a wide variety of discrete wire (24 to 30 AWG) cable construction
  • Contacts: 14, 20, 26, 36, 40 and 50

Technical Attributes

Description
Value
Find similar Parts
Number of Ports
1
Lead Finish
Gold
Termination Method
Solder Cup
Gender
PL
Type
SCSI
Body Orientation
Straight
Housing Material
Steel
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Pitch
2.54 mm
Mounting
Cable Mount
Operating Temperature
-55 to 105 °C
Product Length
25.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
EUR    €4.7218
  • Lead time: 4 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €4.7218


    200:  

    €4.533


    400:  

    €4.3586


    600:  

    €4.0473


    1,000:  

    €3.7775



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM