IPBT-103-H1-T-S by Samtec | Connector Power | Avnet EMEA
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
IPBT-103-H1-T-S

Samtec

Conn Power Mate Terminal Strip HDR 3 POS 4.19mm Solder ST Thru-Hole 3 Terminal 1 Port Tube

Manufacturer Part #: IPBT-103-H1-T-S

Alternate Part #: IPBT-103-H1-T-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Power Mate Terminal Strip HDR 3 POS 4.19mm Solder ST Thru-Hole 3 Terminal 1 Port Tube

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Max Processing Temp
260
Lead Finish
Matte Tin
Contact Plating
Tin Over Nickel
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Mounting
Through Hole
Pitch
4.19 mm
Gender
HDR
Body Orientation
Straight
Product Length
13.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121400
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
EUR    €1,0149
  • Additional Stock Lead Time: 1 Week 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,0149


    10:  

    €0,9179


    25:  

    €0,8229


    50:  

    €0,7699


    100:  

    €0,7509


    500:  

    €0,7339


    1,000:  

    €0,7119



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM