IPBT-102-H2-T-S-K by Samtec | Connector Power | Avnet EMEA
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
IPBT-102-H2-T-S-K

Samtec

Conn Isolated Power Terminal Strip HDR 2 POS 4.19mm Solder ST SMD 2 Terminal 1 Port

Manufacturer Part #: IPBT-102-H2-T-S-K

Alternate Part #: IPBT-102-H2-T-S-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Isolated Power Terminal Strip HDR 2 POS 4.19mm Solder ST SMD 2 Terminal 1 Port

Key Features

  • .165" (4.19 mm) pitch
  • Individually shrouded contacts
  • Single row
  • Optional polarized guide post holes
  • Vertical surface mount
  • Elevated stack height options
  • Current rating to 5.3 A @ 75°C

Technical Attributes

Description
Value
Find similar Parts
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Lead Finish
Matte Tin Over Nickel
Contact Plating
Matte Tin Over Nickel
Pitch
4.19 mm
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Gender
HDR
Termination Method
Solder
Body Orientation
Straight
Product Length
9.71 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694030"
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,0850
  • Additional Stock Lead Time: 1 Week 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    50:  

    €1,0850


    500:  

    €0,72333


    1,000:  

    €0,4130


    5,000:  

    €0,3500


    10,000:  

    €0,3190



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM