IPBS-104-02-T-S by Samtec | 电源连接器 | Avnet EMEA
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
IPBS-104-02-T-S

Samtec

Conn Isolated Power Socket Strip SKT 4 POS 4.19mm Solder ST SMD 4 Terminal 1 Port

Manufacturer Part #: IPBS-104-02-T-S

Alternate Part #: IPBS-104-02-T-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Isolated Power Socket Strip SKT 4 POS 4.19mm Solder ST SMD 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Temperature
-55 to 105 °C
Contact Plating
Tin Over Nickel
Gender
SKT
Housing Material
Liquid Crystal Polymer
Pitch
4.19 mm
Termination Method
Solder
Body Orientation
Straight
Contact Material
Phosphor Bronze
Max Processing Temp
260
Lead Finish
Matte Tin
Product Length
17.78 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536695050"
HTSN:
8536698000"
UNSPSC:
39121400
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
EUR    €1.8525
  • Lead time: 1 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    25:  

    €1.8525


    500:  

    €1.235


    1,000:  

    €0.705


    5,000:  

    €0.598


    10,000:  

    €0.544



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM