055036006202862+ by AVX | Connector Memory Card | Avnet EMEA
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
055036006202862+

AVX

Conn SIM SKT 6 POS 1.27mm Solder RA SMD T/R 0.5A

Manufacturer Part #: 055036006202862+

Alternate Part #: 055036006202862+


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Series 5036 is a connector designed for SIM cards thatconforms to the GSM standards. This product isable to use a wide range of applications in the market of IDCard, cellular phones, and etc.

Key Features

  • The spring-ejection mechanism obtains stronger clicking feeling on insertion and ejection.
  • High durability for 5,000 cycle mating.
  • A wide range of variations are available such as 6 positions or 8 positions, with a lock or without a lock of the card retention mechanism that prevents SIM card coming off. The lock guarantees the durability against an excessive vibration or dropping impact, and 6 positions type services as a card detection switch that detects the existence of the card.
  • Metal shell is adopted for EMI protection.
  • Contact Material: Copper Alloy
  • Insulator Material: Heat resistance plastic
  • Operating Temperature Range: -40 to +85°C

Technical Attributes

Description
Value
Find similar Parts
Type
SIM
Number of Contacts
6 POS
Maximum Current Rating
0.5 A
Number of Rows
1
Pitch
1.27 mm
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Lead Finish
Tin/Copper
Body Orientation
Right Angle
Termination Method
Solder
Housing Material
Plastic
Contact Material
Copper Alloy
Gender
SKT
Contact Plating
Gold
Product Length
24.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €3.4721
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 300


    image

    Invalid Quantity

    300:  

    €3.4721


    600:  

    €2.6853


    1,200:  

    €2.3147


    1,800:  

    €2.2184


    3,000:  

    €2.0736



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM