10044078-B050LF by Amphenol-FCI | Connector Memory Card | Avnet EMEA
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
10044078-B050LF

Amphenol-FCI

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 1A/Contact

Manufacturer Part #: 10044078-B050LF

Alternate Part #: 10044078-B050LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 1A/Contact

Technical Attributes

Description
Value
Find similar Parts
Number of Contacts
50 POS
Mounting
Surface Mount
Number of Rows
2
Maximum Current Rating
1/Contact A
Body Orientation
Right Angle
Type
Compact Flash Card
Lead Finish
Matte Tin
Max Processing Temp
260
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Pitch
0.635 mm
Gender
HDR
Termination Method
Solder
Housing Material
Thermoplastic
Product Length
48.64 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €2,19

In Stock:

620
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 1,240  Mult: 620


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM