SSM-110-L-DV-LC-K-TR by Samtec | Connector Headers and PCB Receptacles | Avnet EMEA
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
SSM-110-L-DV-LC-K-TR

Samtec

Conn Socket Strip SKT 20 POS 2.54mm Solder ST SMD T/R

Manufacturer Part #: SSM-110-L-DV-LC-K-TR

Alternate Part #: SSM-110-L-DV-LC-K-TR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Socket Strip SKT 20 POS 2.54mm Solder ST SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Mounting
Surface Mount
Max Processing Temp
260
Housing Material
Liquid Crystal Polymer
Contact Plating
Gold Over Nickel
Gender
SKT
Housing Color
Black
Pitch
2.54 mm
Operating Temperature
-55 to 125 °C
Body Orientation
Straight
Contact Material
Phosphor Bronze
Lead Finish
Matte Tin
Product Length
25.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121400
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
EUR    €4.18
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 125  Mult: 1


    image

    Invalid Quantity

    125:  

    €4.18


    2,500:  

    €2.7867


    5,000:  

    €1.68


    25,000:  

    €1.484


    50,000:  

    €1.385



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM