SSM-108-L-SV-BE-LC-K by Samtec | Connector Headers and PCB Receptacles | Avnet EMEA
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
SSM-108-L-SV-BE-LC-K

Samtec

Conn Socket Strip SKT 8 POS 2.54mm Solder ST SMD Tube

Manufacturer Part #: SSM-108-L-SV-BE-LC-K

Alternate Part #: SSM-108-L-SV-BE-LC-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Socket Strip SKT 8 POS 2.54mm Solder ST SMD Tube

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Max Processing Temp
260
Housing Material
Liquid Crystal Polymer
Gender
SKT
Lead Finish
Matte Tin
Contact Material
Phosphor Bronze
Body Orientation
Straight
Operating Temperature
-55 to 125 °C
Termination Method
Solder
Pitch
2.54 mm
Housing Color
Black
Contact Plating
Gold Over Nickel
Product Length
20.32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121400
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
EUR    €2.54
  • Lead time: 1 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    25:  

    €2.54


    3,125:  

    €1.6933


    6,250:  

    €1.041


    31,250:  

    €0.934


    62,500:  

    €0.877



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM