SSM-108-L-DV-BE-LC-M-TR by Samtec | | Avnet EMEA
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
SSM-108-L-DV-BE-LC-M-TR

Samtec

Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD T/R

Manufacturer Part #: SSM-108-L-DV-BE-LC-M-TR

Alternate Part #: SSM-108-L-DV-BE-LC-M-TR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Lead Finish
Matte Tin
Mounting
Surface Mount
Housing Color
Black
Body Orientation
Straight
Pitch
2.54 mm
Contact Plating
Gold Over Nickel
Gender
SKT
Max Processing Temp
260
Contact Material
Phosphor Bronze
Operating Temperature
-55 to 125 °C
Product Length
20.32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €4.0975
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 125  Mult: 1


    image

    Invalid Quantity

    125:  

    €4.0975


    3125:  

    €2.7317


    6250:  

    €1.648


    31250:  

    €1.459


    62500:  

    €1.369



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM