SSM-107-L-DV-LC-P-TR by Samtec | | Avnet EMEA
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
SSM-107-L-DV-LC-P-TR

Samtec

Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD T/R

Manufacturer Part #: SSM-107-L-DV-LC-P-TR

Alternate Part #: SSM-107-L-DV-LC-P-TR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Housing Material
Liquid Crystal Polymer
Lead Finish
Matte Tin
Mounting
Surface Mount
Termination Method
Solder
Housing Color
Black
Body Orientation
Straight
Max Processing Temp
260
Gender
SKT
Operating Temperature
-55 to 125 °C
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Pitch
2.54 mm
Product Length
17.78 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €4.0575
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 125  Mult: 1


    image

    Invalid Quantity

    125:  

    €4.0575


    3572:  

    €2.705


    7143:  

    €1.648


    35715:  

    €1.467


    71429:  

    €1.377



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM