SSM-105-L-SV-LC-K by Samtec | | Avnet EMEA
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
SSM-105-L-SV-LC-K

Samtec

Conn Socket Strip SKT 5 POS 2.54mm Solder ST SMD Tube

Manufacturer Part #: SSM-105-L-SV-LC-K

Alternate Part #: SSM-105-L-SV-LC-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Socket Strip SKT 5 POS 2.54mm Solder ST SMD Tube

Technical Attributes

Description
Value
Find similar Parts
Housing Material
Liquid Crystal Polymer
Lead Finish
Matte Tin
Termination Method
Solder
Body Orientation
Straight
Housing Color
Black
Mounting
Surface Mount
Pitch
2.54 mm
Max Processing Temp
260
Contact Material
Phosphor Bronze
Gender
SKT
Contact Plating
Gold Over Nickel
Operating Temperature
-55 to 125 °C
Product Length
12.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
EUR    €2.13
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    25:  

    €2.13


    5000:  

    €1.42


    10000:  

    €0.885


    50000:  

    €0.799


    100000:  

    €0.757



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM