SSM-102-L-DV-BE-LC by Samtec | | Avnet EMEA
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
SSM-102-L-DV-BE-LC

Samtec

Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD Tube

Manufacturer Part #: SSM-102-L-DV-BE-LC

Alternate Part #: SSM-102-L-DV-BE-LC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD Tube

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Mounting
Surface Mount
Termination Method
Solder
Operating Temperature
-55 to 125 °C
Pitch
2.54 mm
Body Orientation
Straight
Gender
SKT
Housing Material
Liquid Crystal Polymer
Contact Plating
Gold Over Nickel
Housing Color
Black
Contact Material
Phosphor Bronze
Max Processing Temp
260
Product Length
5.08 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1.9475
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    25:  

    €1.9475


    12500:  

    €1.2983


    25000:  

    €0.791


    125000:  

    €0.706


    250000:  

    €0.663



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM