SOLC-150-02-S-Q-A-K-TR by Samtec | Connector Headers and PCB Receptacles | Avnet EMEA
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
SOLC-150-02-S-Q-A-K-TR

Samtec

Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD T/R

Manufacturer Part #: SOLC-150-02-S-Q-A-K-TR

Alternate Part #: SOLC-150-02-S-Q-A-K-TR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD T/R

Key Features

  • Pitch: .050" (1.27 mm)
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Surface mount
  • Four row high-retention, cost-effective contact system to 200 pins
  • Special Features: Locking clip option available for most rugged requirements

Technical Attributes

Description
Value
Find similar Parts
Type
Socket Strip
Number of Rows
4
Pitch
0.635 mm
Gender
SKT
Maximum Contact Resistance
10 MOhm
Mounting
Surface Mount
Contact Material
Phosphor Bronze
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Plating
Gold Over Nickel
Termination Method
Solder
Operating Temperature
-55 to 125 °C
Body Orientation
Straight
Product Length
66.04 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €38,055
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 125  Mult: 1


    image

    Invalid Quantity

    125:  

    €38,055


    500:  

    €25,37


    1,000:  

    €14,648


    5,000:  

    €12,984


    10,000:  

    €12,509



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM