SLM-104-01-F-S by Samtec | Connector Headers and PCB Receptacles | Avnet EMEA
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
SLM-104-01-F-S

Samtec

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole

Manufacturer Part #: SLM-104-01-F-S

Alternate Part #: SLM-104-01-F-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Pitch
1.27 mm
Gender
SKT
Max Processing Temp
260
Lead Finish
Matte Tin
Contact Plating
Gold Over Nickel
Housing Color
Black
Housing Material
Polyester
Termination Method
Solder
Mounting
Through Hole
Body Orientation
Straight
Contact Material
Phosphor Bronze
Operating Temperature
-55 to 125 °C
Product Length
5.08 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,5275
  • Additional Stock Lead Time: 1 Week 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    100:  

    €0,5275


    6,250:  

    €0,35167


    12,500:  

    €0,2000


    62,500:  

    €0,1700


    125,000:  

    €0,1550



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM