HTSW-203-07-T-D by Samtec | 连接器头和PCB插座 | Avnet EMEA
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
HTSW-203-07-T-D

Samtec

Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole

Manufacturer Part #: HTSW-203-07-T-D

Alternate Part #: HTSW-203-07-T-D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Tin Over Nickel
Housing Color
Natural
Lead Finish
Matte Tin
Max Processing Temp
260
Housing Material
Liquid Crystal Polymer
Gender
HDR
Termination Method
Solder
Mounting
Through Hole
Contact Material
Phosphor Bronze
Operating Temperature
-55 to 105 °C
Pitch
5.08 mm
Body Orientation
Straight
Product Length
12.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121400
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
EUR    €0.68
  • Lead time: 1 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    50:  

    €0.68


    4,167:  

    €0.4533


    8,334:  

    €0.259


    41,667:  

    €0.22


    83,334:  

    €0.20



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM