HTSW-105-26-F-S by Samtec | Connector Headers and PCB Receptacles | Avnet EMEA
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
HTSW-105-26-F-S

Samtec

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: HTSW-105-26-F-S

Alternate Part #: HTSW-105-26-F-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Housing Color
Natural
Lead Finish
Matte Tin
Max Processing Temp
260
Contact Plating
Gold Over Nickel
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Pitch
2.54 mm
Gender
HDR
Mounting
Through Hole
Operating Temperature
-55 to 125 °C
Contact Material
Phosphor Bronze
Body Orientation
Straight
Product Length
12.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121400
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
EUR    €0.535
  • Lead time: 1 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    100:  

    €0.535


    5,000:  

    €0.3567


    10,000:  

    €0.203


    50,000:  

    €0.173


    100,000:  

    €0.157



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM