DW-18-09-L-S-445 by Samtec | 连接器头和PCB插座 | Avnet EMEA
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
DW-18-09-L-S-445

Samtec

Conn Board Stacker HDR 18 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: DW-18-09-L-S-445

Alternate Part #: DW-18-09-L-S-445


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board Stacker HDR 18 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Gender
HDR
Lead Finish
Matte Tin
Max Processing Temp
260
Contact Plating
Gold Over Nickel
Pitch
2.54 mm
Termination Method
Solder
Housing Color
Black
Housing Material
Polyester
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Contact Material
Phosphor Bronze
Body Orientation
Straight
Product Length
45.72 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1.96
  • Lead time: 1 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    25:  

    €1.96


    1,389:  

    €1.3067


    2,778:  

    €0.745


    13,889:  

    €0.632


    27,778:  

    €0.576



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM