AXT580124 by Panasonic | | Avnet EMEA
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
AXT580124

Panasonic

Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD Embossed T/R

Manufacturer Part #: AXT580124

Alternate Part #: AXT580124


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD Embossed T/R

Key Features

  • Space-saving (3.6 mm widthwise)
    • Smaller compared to F4 (40 pin contacts)
  • Strong resistance to adverse environments! Utilizes “ TOUGH CONTACT” construction for high contact reliability.
  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
  • Gull-wing-shaped terminals to facilitate visual inspections.
  • Connectors for inspection available

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Max Processing Temp
260
Operating Temperature
-55 to 85 °C
Gender
SKT
Pitch
0.4 mm
Lead Finish
Gold Over Nickel Palladium
Body Orientation
Straight
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Mounting
Surface Mount
Product Length
18.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €2.00
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    €2.00


    6000:  

    €1.9497


    12000:  

    €1.8731


    18000:  

    €1.8262


    30000:  

    €1.7367



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM