AXN480C430P by Panasonic | Connector Headers and PCB Receptacles | Avnet EMEA
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
AXN480C430P

Panasonic

Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD Embossed T/R

Manufacturer Part #: AXN480C430P

Alternate Part #: AXN480C430PJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD Embossed T/R

Key Features

  • The product line up includes low profile heights of 3.0 mm
  • Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts, and forced insertions and removals.
  • Porosity treatment for improved resistance against corrosion.
  • Simple lock mechanism
    • Lock mechanism ensures proper contact and provides resistance against vibrations and shocks
  • Automatic mounting
    • Automatic mounting machine is available with an exclusive mounting nozzle.
    • Using the following types of suction nozzles make the connectors compatible with automatic mounting without the need for suction tape.
    • Suction tape and covers are also available for compatibility with other types of mounting machines.
    • Positioning bosses (without bosses also available)

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Maximum Current Rating
0.5 A
Housing Material
Resin
Number of Rows
2
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Gender
HDR
Termination Method
Solder
Maximum Contact Resistance
60 mOhm
Pitch
0.8 mm
Mounting
Surface Mount
Type
Fine Pitch Connector
Max Processing Temp
245
Body Orientation
Straight
Operating Temperature
-55 to 85 °C
Product Length
37.85 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €2,49
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €2,49


    2,000:  

    €2,39


    4,000:  

    €2,29


    6,000:  

    €2,19


    10,000:  

    €2,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM