AXN480530S by Panasonic | Connector Headers and PCB Receptacles | Avnet EMEA
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
AXN480530S

Panasonic

Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD Tube

Manufacturer Part #: AXN480530S

Alternate Part #: AXN480530SJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD Tube

Key Features

  • The product line up includes low profile heights of 3.0 mm
  • Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts, and forced insertions and removals.
  • Porosity treatment for improved resistance against corrosion.
  • Simple lock mechanism
    • Lock mechanism ensures proper contact and provides resistance against vibrations and shocks
  • Automatic mounting
    • Automatic mounting machine is available with an exclusive mounting nozzle.
    • Using the following types of suction nozzles make the connectors compatible with automatic mounting without the need for suction tape.
    • Suction tape and covers are also available for compatibility with other types of mounting machines.
    • Positioning bosses (without bosses also available)

Technical Attributes

Description
Value
Find similar Parts
Pitch
0.8 mm
Lead Finish
Gold
Number of Rows
2
Housing Material
Resin
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Gender
HDR
Termination Method
Solder
Maximum Current Rating
0.5 A
Mounting
Surface Mount
Maximum Contact Resistance
60 mOhm
Type
Fine Pitch Connector
Max Processing Temp
245
Body Orientation
Straight
Operating Temperature
-55 to 85 °C
Product Length
37.85 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €2,29
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 12  Mult: 12


    image

    Invalid Quantity

    12:  

    €2,29


    24:  

    €2,19


    48:  

    €2,09


    120:  

    €1,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM