AXN380C038P by Panasonic | Connector Headers and PCB Receptacles | Avnet EMEA
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
AXN380C038P

Panasonic

Conn Fine Pitch Connector SKT 80 POS 0.8mm Solder ST SMD Embossed T/R

Manufacturer Part #: AXN380C038P

Alternate Part #: AXN380C038PJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector SKT 80 POS 0.8mm Solder ST SMD Embossed T/R

Key Features

  • Ideal for portable devices, the bellows-type contacts provide astrong resistance against falling,impacts, and forced insertions and removals.
  • Porosity treatment for improvedresistance against corrosion.
  • Simple lock mechanism. Lock mechanism ensures proper contactand provides resistance against vibrations and shocks.
  • Automatic mounting

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
0.5 A
Lead Finish
Gold
Housing Material
Resin
Pitch
0.8 mm
Mounting
Surface Mount
Number of Rows
2
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Gender
SKT
Termination Method
Solder
Maximum Contact Resistance
60 mOhm
Type
Fine Pitch Connector
Max Processing Temp
245
Operating Temperature
-55 to 85 °C
Body Orientation
Straight
Product Length
35.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €2,29
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €2,29


    4,000:  

    €2,19


    6,000:  

    €2,09


    10,000:  

    €1,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM