AXN380038P by Panasonic | Connector Headers and PCB Receptacles | Avnet EMEA
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
AXN380038P

Panasonic

Conn Fine Pitch Connector SKT 80 POS 0.8mm Solder ST SMD Embossed T/R

Manufacturer Part #: AXN380038P

Alternate Part #: AXN380038PJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector SKT 80 POS 0.8mm Solder ST SMD Embossed T/R

Key Features

  • Ideal for portable devices, the bellows-type contacts provide astrong resistance against falling,impacts, and forced insertions and removals.
  • Porosity treatment for improvedresistance against corrosion.
  • Simple lock mechanism. Lock mechanism ensures proper contactand provides resistance against vibrations and shocks.
  • Automatic mounting

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Mounting
Surface Mount
Type
Fine Pitch Connector
Body Orientation
Straight
Pitch
0.8 mm
Housing Material
Resin
Gender
SKT
Operating Temperature
-55 to 85 °C
Maximum Current Rating
0.5 A
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Number of Rows
2
Termination Method
Solder
Maximum Contact Resistance
60 mOhm
Max Processing Temp
245
Product Length
35.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €2,29
  • Additional Stock Lead Time: 8 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €2,29


    2,000:  

    €2,19


    4,000:  

    €2,09


    10,000:  

    €1,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM