AXN350038S by Panasonic | Connector Headers and PCB Receptacles | Avnet EMEA
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
AXN350038S

Panasonic

Conn Fine Pitch Connector SKT 50 POS 0.8mm Solder ST SMD Tube

Manufacturer Part #: AXN350038S

Alternate Part #: AXN350038SJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector SKT 50 POS 0.8mm Solder ST SMD Tube

Key Features

  • Ideal for portable devices, the bellows-type contacts provide astrong resistance against falling,impacts, and forced insertions and removals.
  • Porosity treatment for improvedresistance against corrosion.
  • Simple lock mechanism. Lock mechanism ensures proper contactand provides resistance against vibrations and shocks.
  • Automatic mounting

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
0.5 A
Lead Finish
Gold
Housing Material
Resin
Number of Rows
2
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Gender
SKT
Termination Method
Solder
Maximum Contact Resistance
60 mOhm
Type
Fine Pitch Connector
Max Processing Temp
245
Operating Temperature
-55 to 85 °C
Body Orientation
Straight
Mounting
Surface Mount
Pitch
0.8 mm
Product Length
23.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,59
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 20  Mult: 20


    image

    Invalid Quantity

    20:  

    €1,59


    80:  

    €1,49


    120:  

    €1,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM