AXN300038S by Panasonic | Connector Headers and PCB Receptacles | Avnet EMEA
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
AXN300038S

Panasonic

Conn Fine Pitch Connector SKT 100 POS 0.8mm Solder ST SMD Tube

Manufacturer Part #: AXN300038S

Alternate Part #: AXN300038SJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Fine Pitch Connector SKT 100 POS 0.8mm Solder ST SMD Tube

Key Features

  • Ideal for portable devices, the bellows-type contacts provide astrong resistance against falling,impacts, and forced insertions and removals.
  • Porosity treatment for improvedresistance against corrosion.
  • Simple lock mechanism. Lock mechanism ensures proper contactand provides resistance against vibrations and shocks.
  • Automatic mounting

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Pitch
0.8 mm
Housing Material
Resin
Maximum Current Rating
0.5 A
Mounting
Surface Mount
Number of Rows
2
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Gender
SKT
Termination Method
Solder
Maximum Contact Resistance
60 mOhm
Type
Fine Pitch Connector
Max Processing Temp
245
Body Orientation
Straight
Operating Temperature
-55 to 85 °C
Product Length
43.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €2,79
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 12  Mult: 12


    image

    Invalid Quantity

    12:  

    €2,79


    24:  

    €2,69


    48:  

    €2,59


    120:  

    €2,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM