AXK710127GJ by Panasonic | Connector Headers and PCB Receptacles | Avnet EMEA
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
AXK710127GJ

Panasonic

Conn Board to Board SKT 10 POS 0.4mm Solder ST SMD Embossed T/R

Manufacturer Part #: AXK710127GJ

Alternate Part #: AXK710127GJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board SKT 10 POS 0.4mm Solder ST SMD Embossed T/R

Key Features

  • Narrow Pitch Connector P4 (0.4 mm pitch) Socket
  • For mated height 1.5 mm
  • With soldering terminals, without positioning bosses
  • Ni plating on base, Au plating on surface
  • Strong resistance to adverse environments! Utilizes Tough Contact construction for high contact reliability
  • Constructed with impact dispersion keys inside the body to disperse shocks when dropped.
  • Construction makes designing devices easier.
  • Contributes to improved mating
  • Design facilitates efficient mounting.

Technical Attributes

Description
Value
Find similar Parts
Pitch
0.4 mm
Contact Material
Copper Alloy
Operating Temperature
-55 to 85 °C
Contact Plating
Gold Over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Gender
SKT
Lead Finish
Gold Over Nickel
Mounting
Surface Mount
Max Processing Temp
260
Body Orientation
Straight
Product Length
5.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,4779
  • Additional Stock Lead Time: 7 Weeks 5 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,4779


    6,000:  

    €0,4229


    12,000:  

    €0,3789


    18,000:  

    €0,3609


    30,000:  

    €0,3369



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM