087-2-010-0-T-XS0-1260 by MPE-GARRY | | Avnet EMEA
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
087-2-010-0-T-XS0-1260

MPE-GARRY

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 087-2-010-0-T-XS0-1260

Alternate Part #: 087-2-010-0-T-XS0-1260


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Tin
Gender
HDR
Pitch
2.54 mm
Max Processing Temp
260
Contact Material
Copper Alloy
Lead Finish
Tin
Housing Material
Thermoplastic
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Operating Temperature
-40 to 105 °C
Product Length
12.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0.154
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.154


    2000:  

    €0.1198


    4000:  

    €0.098


    6000:  

    €0.0829


    10000:  

    €0.077



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM