087-1-003-0-T-XS0-1260 by MPE-GARRY | | Avnet EMEA
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
087-1-003-0-T-XS0-1260

MPE-GARRY

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole

Manufacturer Part #: 087-1-003-0-T-XS0-1260

Alternate Part #: 087-1-003-0-T-XS0-1260


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Mounting
Through Hole
Body Orientation
Straight
Operating Temperature
-40 to 105 °C
Contact Material
Copper Alloy
Gender
HDR
Pitch
2.54 mm
Contact Plating
Tin
Lead Finish
Tin
Housing Material
Thermoplastic
Max Processing Temp
260
Product Length
7.62 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0.0466
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 1000


    image

    Invalid Quantity

    4000:  

    €0.0466


    6000:  

    €0.0362


    10000:  

    €0.0296


    20000:  

    €0.0251


    40000:  

    €0.0233



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM