DF17(4.0)-60DS-0.5V(57) by Hirose Electric | Connector Headers and PCB Receptacles | Avnet EMEA
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
DF17(4.0)-60DS-0.5V(57)

Hirose Electric

Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer Part #: DF17(4.0)-60DS-0.5V(57)

Alternate Part #: DF17(4.0)-60DS-0.5V(57)


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-35 to 85 °C
Pitch
0.5 mm
Contact Plating
Gold
Body Orientation
Straight
Housing Color
White
Termination Method
Solder
Contact Material
Phosphor Copper
Gender
RCP
Housing Material
Polyamide
Max Processing Temp
250
Lead Finish
Tin
Mounting
Surface Mount
Product Length
20 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,0309

In Stock:

1,000
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €1,0309


    2,000:  

    €1,0279


    4,000:  

    €1,0259


    6,000:  

    €1,0229


    10,000:  

    €1,0209



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM