DF17(4.0)-30DS-0.5V(57) by Hirose Electric | Connector Headers and PCB Receptacles | Avnet EMEA
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
DF17(4.0)-30DS-0.5V(57)

Hirose Electric

Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer Part #: DF17(4.0)-30DS-0.5V(57)

Alternate Part #: DF17(4.0)-30DS-0.5V(57)


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Housing Color
White
Mounting
Surface Mount
Contact Plating
Gold
Contact Material
Phosphor Copper
Pitch
0.5 mm
Termination Method
Solder
Max Processing Temp
250
Lead Finish
Tin
Housing Material
Polyamide
Gender
RCP
Body Orientation
Straight
Operating Temperature
-35 to 85 °C
Product Length
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,8489
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,8489


    2,000:  

    €0,6949


    4,000:  

    €0,6369


    6,000:  

    €0,5879


    10,000:  

    €0,5459



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM