DF17(3.0)-60DS-0.5V(57) by Hirose Electric | Connector Headers and PCB Receptacles | Avnet EMEA
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
DF17(3.0)-60DS-0.5V(57)

Hirose Electric

Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer Part #: DF17(3.0)-60DS-0.5V(57)

Alternate Part #: DF17(3.0)-60DS-0.5V(57)


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-35 to 85 °C
Housing Color
White
Termination Method
Solder
Contact Material
Phosphor Copper
Pitch
0.5 mm
Housing Material
Polyamide
Max Processing Temp
250
Mounting
Surface Mount
Lead Finish
Gold
Body Orientation
Straight
Contact Plating
Gold
Gender
RCP
Product Length
20 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,9339
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,9339


    2,000:  

    €0,9319


    4,000:  

    €0,9289


    6,000:  

    €0,9269


    10,000:  

    €0,9249



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM