DF17(3.0)-20DS-0.5V(57) by Hirose Electric | Connector Headers and PCB Receptacles | Avnet EMEA
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
DF17(3.0)-20DS-0.5V(57)

Hirose Electric

Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer Part #: DF17(3.0)-20DS-0.5V(57)

Alternate Part #: DF17(3.0)-20DS-0.5V(57)


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-35 to 85 °C
Gender
RCP
Body Orientation
Straight
Housing Color
White
Termination Method
Solder
Contact Material
Phosphor Copper
Pitch
0.5 mm
Contact Plating
Gold
Housing Material
Polyamide
Max Processing Temp
250
Mounting
Surface Mount
Lead Finish
Gold
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,6959
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,6959


    2,000:  

    €0,5689


    4,000:  

    €0,5219


    6,000:  

    €0,4809


    10,000:  

    €0,4469



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM