M80-941-50-42 by Harwin | 连接器头和PCB插座 | Avnet EMEA
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
M80-941-50-42

Harwin

Conn Datamate F 50 POS 2mm Crimp ST Cable Mount Loose Piece

Manufacturer Part #: M80-941-50-42

Alternate Part #: M80-9415042


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Datamate F 50 POS 2mm Crimp ST Cable Mount Loose Piece

Technical Attributes

Description
Value
Find similar Parts
Pitch
2 mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Termination Method
Crimp
Housing Material
Polyphenylene Sulfide
Housing Color
Black
Operating Temperature
-55 to 125 °C
Mounting
Cable Mount
Gender
F
Contact Plating
Gold
Product Length
69.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €15.4612
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 60  Mult: 1


    image

    Invalid Quantity

    60:  

    €15.4612


    62:  

    €14.8427


    122:  

    €14.2719


    300:  

    €13.2524


    600:  

    €12.3689



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM