M80-6660642 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M80-6660642

Harwin

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 3+3 contacts

Manufacturer Part #: M80-6660642

Alternate Part #: M80-6660642


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

A range of 2mm pitch male and female rectangular, fully shrouded unsealed connectors with replaceable contacts for interconnecting board to board, cable to board and cable to cable. The range covers 2 to 50 ways, in various application methods. Female connectors are available for crimp, vertical through-board and surface mount termination. Male connectors are available for crimp, vertical or horizontal (90°) throughboard and vertical surface-mount termination. Overmolding of cable assemblies is also available for crimp versions. The connectors are provided with a range of contact terminations that are gold or gold/tin plated. The contact zone of a gold plated contact is hard acid gold of 98% purity. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarized to prevent mis-matching and can be produced with a latching feature (L-Tek) or in a jackscrew (J-Tek) format, with or without board mounting. L-Tek and J-Tek connectors are available with low-frequency (LF) contacts, while customised Mixed Technology (Mix-Tek) connectors are also available with jackscrews, with a choice of power or coax contacts.

Key Features

  • Double Row, 6 x SMT contacts-Gold finish on contact area, Tin finish on termination
  • Locking latches-tooling required to separate mated connectors. Supplied with strain relief straps. Packaged in tubes
  • 2.00mm Pitch High-Reliability Datamate connector system.

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Max Processing Temp
260
Number of Contacts
6 POS
Gender
M
Pitch
2 mm
Mounting
Surface Mount
Maximum Current Rating
3 A
Number of Rows
2
Type
Datamate
Maximum Contact Resistance
25 mOhm
Operating Temperature
-55 to 125 °C
Body Orientation
Right Angle
Termination Method
Solder
Housing Color
Black
Contact Material
Brass
Housing Material
Polyamide
Lead Finish
Tin
Product Length
9.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €2,09
  • Additional Stock Lead Time: 10 Weeks 3 Days
  • Quantity:

    - | +

    Min: 104  Mult: 26


    image

    Invalid Quantity

    104:  

    €2,09


    156:  

    €1,99


    520:  

    €1,79


    1,040:  

    €1,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM