M52-5001545 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M52-5001545

Harwin

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 15 contacts

Manufacturer Part #: M52-5001545

Alternate Part #: M52-5001545


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 15 contacts

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Operating Temperature
-40 to 105 °C
Number of Contacts
15 POS
Pitch
1.27 x 2.54 (0.05" x 0.1") mm
Mounting
PC Tail / Throughboard
Housing Material
Polyamide (Nylon) 6T
Body Orientation
Vertical
Gender
SKT
Type
1.27|0.05 Pitch Coercial/Industrial Connector mm
Contact Plating
Gold
Termination Method
Solder
Housing Color
Black
Color
Black
Contact Material
Phosphor Bronze
Product Length
19.05 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €1,0159
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1,015  Mult: 29


    image

    Invalid Quantity

    1,015:  

    €1,0159


    1,073:  

    €0,8309


    2,088:  

    €0,7619


    5,075:  

    €0,7029


    10,150:  

    €0,6529



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM