M52-5000345 by Harwin | Connector Headers and PCB Receptacles | Avnet EMEA
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
M52-5000345

Harwin

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 3 contacts

Manufacturer Part #: M52-5000345

Alternate Part #: M52-5000345


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 3 contacts

Technical Attributes

Description
Value
Find similar Parts
Number of Contacts
3 POS
Operating Temperature
-40 to 105 °C
Type
1.27|0.05 Pitch Coercial/Industrial Connector mm
Pitch
1.27 x 2.54 (0.05" x 0.1") mm
Mounting
PC Tail / Throughboard
Body Orientation
Vertical
Gender
SKT
Termination Method
Solder
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold
Lead Finish
Gold
Housing Material
Polyamide (Nylon) 6T

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
EUR    €0,2779
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1,233  Mult: 137


    image

    Invalid Quantity

    1,233:  

    €0,2779


    1,507:  

    €0,2159


    2,740:  

    €0,1769


    6,165:  

    €0,1489


    12,330:  

    €0,1389



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM